
* Images are for reference only
TL7757ILPE3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL7757ILPE3
- JLCPCB Part #
- C1354140
- Package
- TO-92-3
- Description
- -40℃~+85℃@(Tj) 1 4.55V 5us Active Low Open-drain Voltage monitor TO-92-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4313
1000+
$0.1670
2500+
$0.1611
5000+
$0.1582
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?