
* Images are for reference only
TL7712ACD
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL7712ACD
- JLCPCB Part #
- C99265
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1 1.2ms 1.8mA 10.8V 3.5V~18V Active Low Manual reset input Open-drain Voltage monitor SOIC-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 75
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$2.6993
10+
$2.2645
30+
$1.9923
75+
$1.7137
525+
$1.5864
1500+
$1.5317
Related Products
Welcome back, may I help you?