
* Images are for reference only
TL750M05QKVURQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL750M05QKVURQ1
- JLCPCB Part #
- C2871360
- Package
- TO-252
- Description
- -40℃~+125℃@(Tj) 1 26V 55dB@(120Hz) 5V 650mV@(750mA) 750mA 75mA Fixed Over Current Protection、Over Voltage Protection、Thermal Shutdown Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3428
10+
$10.1965
30+
$9.4628
100+
$8.7548
Related Products
Welcome back, may I help you?