
* Images are for reference only
TL594ING4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL594ING4
- JLCPCB Part #
- C1530325
- Package
- PDIP-16
- Description
- -40℃~+85℃@(TA) 2 300kHz 7V~40V External No Push-Pull PDIP-16 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6349
200+
$0.2466
500+
$0.2369
1000+
$0.2337
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?