
* Images are for reference only
TL5209DRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL5209DRG4
- JLCPCB Part #
- C3746117
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 16V 170uA 2.5V 500mA 600mV@(500mA) 75dB@(120Hz) Adjustable Over Temperature Protection、Reverse connection protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7619
200+
$0.2948
500+
$0.2851
1000+
$0.2803
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?