
* Images are for reference only
TL5001CD
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL5001CD
- JLCPCB Part #
- C362432
- Package
- SOIC-8
- Description
- -20℃~+85℃@(TA) 1 20mA 3.6V~40V 500kHz Buck Buck External No SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7738
10+
$1.5247
30+
$1.3705
75+
$1.2114
525+
$1.1408
975+
$1.1086
Welcome back, may I help you?