
* Images are for reference only
TL431BCDCKT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL431BCDCKT
- JLCPCB Part #
- C1848441
- Package
- SC-70-6
- Description
- 0℃~+70℃@(Ta) 100mA 2.495V~36V Adjustable Parallel ±0.5% SC-70-6 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3707
250+
$0.1435
500+
$0.1385
1000+
$0.1359
Related Products
Welcome back, may I help you?