
* Images are for reference only
TL431AIDBVRAL
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL431AIDBVRAL
- JLCPCB Part #
- C5986545
- Package
- -
- Description
- -40℃~+85℃ 100mA 2.47V~36V 500uA 50ppm/℃ Adjustable Parallel - Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5620
200+
$0.2248
500+
$0.2168
1000+
$0.2136
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?