
* Images are for reference only
TL2575-15IKTTR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL2575-15IKTTR
- JLCPCB Part #
- C2071686
- Package
- DDPAK(TO-263-5)
- Description
- -40℃~+125℃@(TJ) 1 15V 1A 4.75V~40V 52kHz Buck Buck Built-in Fixed No DDPAK(TO-263-5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0982
200+
$0.4255
500+
$0.4111
1000+
$0.4030
Related Products
Welcome back, may I help you?