
* Images are for reference only
TL16C752BLPTREP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL16C752BLPTREP
- JLCPCB Part #
- C2653199
- Package
- LQFP-48(7x7)
- Description
- -55℃~+110℃ 2 2.7V~3.6V 3Mbps 64Byte Error Detection (Parity Check, Overflow, Frame Format)、Automatic Hardware/Software Flow Control、Programmable Baud Rate Generator UART LQFP-48(7x7) UART ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.7237
10+
$18.9882
30+
$18.3572
100+
$17.1082
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?