
* Images are for reference only
TL16C550CIFNG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL16C550CIFNG4
- JLCPCB Part #
- C1523655
- Package
- PLCC-44(16.6x16.6)
- Description
- 1 16Byte 1Mbps 3V~5.25V With False Start Bit Detection、with Modem Control、With automatic flow control PLCC-44(16.6x16.6) UART ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 26
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0239
200+
$2.3312
500+
$2.2493
1000+
$2.2092
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?