
* Images are for reference only
TL16C550CIFN
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL16C550CIFN
- JLCPCB Part #
- C1523589
- Package
- PLCC-44(16.6x16.6)
- Description
- -40℃~+85℃ 1 16Byte 1Mbps 3.3V~3.6V、4.75V~5.25V UART With automatic flow control PLCC-44(16.6x16.6) UART ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 26
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5948
10+
$2.1995
30+
$1.9537
100+
$1.6999
500+
$1.5858
1000+
$1.5360
Related Products
Welcome back, may I help you?