
* Images are for reference only
TL1451AQPWRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL1451AQPWRQ1
- JLCPCB Part #
- C2657944
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 1kHz~500kHz 20mA 3.6V~50V Boost、Flyback、Buck PWM Modulation Under Voltage Protection、Short Circuit Protection TSSOP-16 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$4.6431
10+
$4.0957
30+
$3.8147
100+
$3.4406
500+
$3.3058
1000+
$3.2480
Welcome back, may I help you?