
* Images are for reference only
TL1431CLPRE3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL1431CLPRE3
- JLCPCB Part #
- C2156636
- Package
- TO-92-3
- Description
- 0℃~+70℃@(Ta) 100mA 2.5V~36V Adjustable Parallel ±0.4% TO-92-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2529
1000+
$0.0978
2000+
$0.0945
4000+
$0.0928
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?