
* Images are for reference only
TL072ACD
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL072ACD
- JLCPCB Part #
- C79949
- Package
- SOIC-8
- Description
- 1.4mA 13V/us 18uV/℃ 3MHz 3mV 65pA 70dB SOIC-8 FET Input Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4340
10+
$0.3453
30+
$0.3065
100+
$0.2581
500+
$0.2372
1000+
$0.2243
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?