
* Images are for reference only
THVD1452DGS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- THVD1452DGS
- JLCPCB Part #
- C1137454
- Package
- VSSOP-10-0.5mm
- Description
- -40℃~+125℃ 1 1 256 3V~5.5V 50Mbps Full-Duplex Transceiver ±30kV VSSOP-10-0.5mm RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 1040
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$1.6908
10+
$1.4248
30+
$1.2581
100+
$1.0866
500+
$1.0097
1040+
$0.9760
Related Products
Welcome back, may I help you?