
* Images are for reference only
THS7347IPHPR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- THS7347IPHPR
- JLCPCB Part #
- C524006
- Package
- HTQFP-48(7x7)
- Description
- -40℃~+85℃ 0.05% 0.1deg 1.3uA 1200V/us 500MHz Enable/shutdown function、Input buffer、DC clamp / DC restore、Programmable gain、Programmable DC offset control Three channels HTQFP-48(7x7) Video Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5545
10+
$9.1257
30+
$8.2555
100+
$7.5250
Related Products
Welcome back, may I help you?