
* Images are for reference only
THS6052IDDA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- THS6052IDDA
- JLCPCB Part #
- C1545523
- Package
- Power-Pad-SO-8
- Description
- -40℃~+85℃ 10mV 2 30uV/℃ 5uA 66dB 950V/us Power-Pad-SO-8 Differential Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.4286
200+
$5.5839
500+
$5.3881
1000+
$5.2917
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?