
* Images are for reference only
TDC7200PW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TDC7200PW
- JLCPCB Part #
- C1523567
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 0.5uA 20MHz 2V~3.6V SPI TSSOP-14 ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 394
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 343
In-stock Item Pricing
Qty Unit Price
1+
$2.8829
10+
$2.4477
30+
$2.1763
100+
$1.8968
500+
$1.7699
1000+
$1.7169
Related Products
Welcome back, may I help you?