
* Images are for reference only
TCAN1042GDRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TCAN1042GDRQ1
- JLCPCB Part #
- C1879689
- Package
- SOIC-8
- Description
- -55℃~+125℃ 22uA 4.5V~5.5V 5Mbps 80mA CAN FD Transceiver SOIC-8 CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.7466
10+
$0.6326
30+
$0.5523
100+
$0.4865
500+
$0.4656
1000+
$0.4528
Related Products
Welcome back, may I help you?