
* Images are for reference only
TCA9416DTMR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TCA9416DTMR
- JLCPCB Part #
- C4364190
- Package
- X2-SON-8(0.8x1.4)
- Description
- -40℃~+125℃ 1.08V~3.6V 1.08V~3.6V 1Mbps 2 Auto Direction Detection、输出使能高阻、集成上拉电阻 Bidirectional Tri-State X2-SON-8(0.8x1.4) Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 195
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 193
In-stock Item Pricing
Qty Unit Price
1+
$0.7780
10+
$0.6653
30+
$0.5847
100+
$0.5187
500+
$0.4978
1000+
$0.4849
Related Products
Welcome back, may I help you?