
* Images are for reference only
TCA6416RTWT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TCA6416RTWT
- JLCPCB Part #
- C3188834
- Package
- WQFN-24(4x4)
- Description
- -40℃~+85℃ 1.65V~5.5V 16 400kHz I2C、SMBus Interrupt Output WQFN-24(4x4) I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0898
250+
$1.9698
500+
$1.9007
1000+
$1.8670
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?