
* Images are for reference only
TAS5731MPHP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TAS5731MPHP
- JLCPCB Part #
- C2861553
- Package
- HTQFP-48(7x7)
- Description
- 0℃~+85℃ 1-Channel 3V~3.6V 69.6Wx1@4Ω Built-in audio processing HTQFP-48(7x7) Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6541
250+
$4.1230
500+
$3.9785
1000+
$3.9078
Related Products
Welcome back, may I help you?