
* Images are for reference only
TAS5504APAG
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TAS5504APAG
- JLCPCB Part #
- C17690767
- Package
- TQFP-64(10x10)
- Description
- 0℃~+70℃ 3.3V 32kHz~192kHz I2S、I2C Processor TQFP-64(10x10) Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.7026
160+
$7.8625
480+
$7.5996
960+
$7.4698
Welcome back, may I help you?