
* Images are for reference only
TAS5414CTPHD
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TAS5414CTPHD
- JLCPCB Part #
- C2861778
- Package
- HTQFP-64(14x14)
- Description
- -40℃~+105℃ 150Wx2@2Ω 4-Channel 6V~24V HTQFP-64(14x14) Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.3278
200+
$9.0277
500+
$8.7114
1000+
$8.5541
Related Products
Welcome back, may I help you?