
* Images are for reference only
TAS5112ADFD
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TAS5112ADFD
- JLCPCB Part #
- C2859834
- Package
- HTSSOP-56
- Description
- 0.03% 0℃~+70℃ 16V~25.5V 2-Channel 62Wx2@6Ω 90% 96dB HTSSOP-56 Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 35
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.0548
200+
$9.3101
500+
$8.9831
1000+
$8.8204
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?