
* Images are for reference only
TAD5142IRGER
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TAD5142IRGER
- JLCPCB Part #
- C42464114
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+125℃ 1.65V~1.95V、3V~3.6V 192kHz 2 24、32 600nA Built-in I2S、TDM、LJ Voltage Buffer QFN-24-EP(4x4) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 111
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 110
In-stock Item Pricing
Qty Unit Price
1+
$2.9317
10+
$2.5014
30+
$2.2333
100+
$1.9571
500+
$1.8335
1000+
$1.7789
Related Products
Welcome back, may I help you?