
* Images are for reference only
SRC4194IPAGR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SRC4194IPAGR
- JLCPCB Part #
- C2662551
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 1.8V、3.3V 4kHz~212kHz I2S、TDM Mute control、Master-slave clock negotiation、Asynchronous sample rate conversion Sample Rate Converter TQFP-64(10x10) Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$22.9318
30+
$21.7042
Welcome back, may I help you?