
* Images are for reference only
SNJ54LS30W
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SNJ54LS30W
- JLCPCB Part #
- C4470487
- Package
- CFP-14
- Description
- -55℃~+125℃ 1 2.5V~3.4V 20ns@5V,15pF 250mV~500mV 2V 4.5V~5.5V 400uA 700mV 74LS 8 8mA NAND Gate CFP-14 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$75.2237
200+
$29.1108
500+
$28.0881
1000+
$27.5824
Welcome back, may I help you?