
* Images are for reference only
SNJ54LS06J
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SNJ54LS06J
- JLCPCB Part #
- C5212053
- Package
- CDIP-14
- Description
- -55℃~+125℃ 15ns@5V,15pF、20ns@5V,15pF 2V 30V 30mA 4.5V~5.5V 54LS 6 700mV 800mV CDIP-14 Inverters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$21.9856
10+
$21.2174
Related Products
Welcome back, may I help you?