This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SNJ54H52W

Extended
Manufacturer
Texas Instruments
MFR.Part #
SNJ54H52W
JLCPCB Part #
C7011916
Package
-
Description
-55℃~+125℃ 15ns@5V,25pF 2.4V 20mA 2V 4.5V~5.5V 400mV 500uA 74H 800mV - Logic Gates
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $26.3975
200+ $10.5337
500+ $10.1821
1000+ $10.0071

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons