
* Images are for reference only
SNJ54ALS580AJ
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SNJ54ALS580AJ
- JLCPCB Part #
- C3756665
- Package
- DIP-20
- Description
- -55℃~+125℃ 12ns 2.6mA 20ns 24mA 26ns 4.5V~5.5V 8 ALS D Latch Tri-State DIP-20 Latches
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3990
200+
$1.7025
500+
$1.6428
1000+
$1.6138
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?