
* Images are for reference only
SNJ54ALS1010AJ
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SNJ54ALS1010AJ
- JLCPCB Part #
- C4469098
- Package
- DIP-14
- Description
- -55℃~+125℃ 12mA 12ns@5V,50pF 1mA 2V 3 3 4.5V~5.5V 400mV 700mV ALS NAND Gate DIP-14 Logic Gates
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3941
200+
$1.3147
500+
$1.2680
1000+
$1.2454
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?