
* Images are for reference only
SN75C3223EDB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN75C3223EDB
- JLCPCB Part #
- C1545601
- Package
- SSOP-20-208mil
- Description
- 0℃~+70℃ 1Mbps 2 2 3V~5.5V Transceiver SSOP-20-208mil RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 70
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5335
200+
$0.9810
500+
$0.9473
1000+
$0.9296
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?