
* Images are for reference only
SN75ALS171DW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN75ALS171DW
- JLCPCB Part #
- C3234842
- Package
- SOIC-20-300mil
- Description
- 0℃~+70℃ 20Mbps 3 3 4.75V~5.25V Transceiver SOIC-20-300mil RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.5316
200+
$6.0110
500+
$5.8007
1000+
$5.6963
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?