
* Images are for reference only
SN75468N
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN75468N
- JLCPCB Part #
- C139426
- Package
- DIP-16
- Description
- -40℃~+105℃ 100V 30V 500mA Seven channels DIP-16 Darlington Transistor Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.9154
10+
$1.6954
25+
$1.5397
100+
$1.3968
500+
$1.3326
1000+
$1.3053
Related Products
Welcome back, may I help you?