
* Images are for reference only
SN75176APE4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN75176APE4
- JLCPCB Part #
- C20345812
- Package
- PDIP-8
- Description
- 0℃~+70℃ 1 1 35mA 4.75V~5.25V 5Mbps Enable shutdown、Thermal shutdown protection、Tx/Rx enable Half-Duplex Transceiver PDIP-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8538
200+
$1.5374
500+
$1.4873
1000+
$1.4615
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?