
* Images are for reference only
SN75138NSR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN75138NSR
- JLCPCB Part #
- C2671387
- Package
- SO-16
- Description
- 0℃~+70℃ 100mA 24ns@5V,50pF 4.75V~5.25V 400uA Bidirectional Open Collector SN75138 SO-16 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9152
200+
$0.7421
500+
$0.7148
1000+
$0.7020
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?