
* Images are for reference only
SN74S133D
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74S133D
- JLCPCB Part #
- C4469653
- Package
- SOIC-16
- Description
- 0℃~+70℃ 1 1mA 20mA 2V 4.75V~5.25V 6.5ns@5V,50pF 74S Series 800mV NAND Gate SOIC-16 Logic Gates
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7385
200+
$0.2870
500+
$0.2757
1000+
$0.2709
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?