This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SN74LVC2G66YZTR

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN74LVC2G66YZTR
JLCPCB Part #
C20345804
Package
-
Description
-40℃~+125℃ 1.65V~5.5V 155MHz 1:1 2 600ps 6Ω 9.5pF - Analog Switches, Multiplexers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4501
1000+ $0.1796
2500+ $0.1736
5000+ $0.1707

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons