
* Images are for reference only
SN74LVC1G14DCKTE4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74LVC1G14DCKTE4
- JLCPCB Part #
- C3272526
- Package
- SC-70-5
- Description
- -40℃~+125℃ 1 1.65V~5.5V 10uA 32mA 32mA 74LVC Schmitt trigger SC-70-5 Inverters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5670
250+
$0.2207
500+
$0.2127
1000+
$0.2094
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?