This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SN74LVC1G11DCKRE4

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN74LVC1G11DCKRE4
JLCPCB Part #
C5755883
Package
SC-70-6
Description
-40℃~+125℃ 1 1.65V~5.5V 1.7V~2V 10uA 3.5ns@5V,50pF 32mA 32mA 700mV~800mV 74LVC Series AND Gate SC-70-6 Logic Gates ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 31

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2943
1000+ $0.1175
2500+ $0.1135
5000+ $0.1116

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons