
* Images are for reference only
SN74LVC08AQPWRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74LVC08AQPWRQ1
- JLCPCB Part #
- C2867479
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 10uA 2 2.2V 24mA 24mA 2V 2V~3.6V 4 4.1ns@3.3V,50pF 550mV 74LVC Series 800mV AND Gate TSSOP-14 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3994
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3988
In-stock Item Pricing
Qty Unit Price
1+
$0.4624
10+
$0.3629
30+
$0.3147
100+
$0.2714
500+
$0.2601
1000+
$0.2521
Related Products
Welcome back, may I help you?