This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SN74LVC04DR

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN74LVC04DR
JLCPCB Part #
C4470958
Package
-
Description
-40℃~+85℃ 1 10uA 2.2V 24mA 24mA 2V 2V~3.6V 550mV 6 6ns@3.3V,50pF 74LVC Series 800mV - Inverters
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 130

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0689
2000+ $0.0267
5000+ $0.0257
10000+ $0.0254

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons