
* Images are for reference only
SN74LV4052ATPWRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74LV4052ATPWRQ1
- JLCPCB Part #
- C2865324
- Package
- TSSOP-16
- Description
- -40℃~+105℃ 100Ω 18ns 2 2V~5.5V 4:1 50MHz 8ns TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9136
10+
$0.7370
30+
$0.6471
100+
$0.5604
500+
$0.4721
1000+
$0.4448
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?