
* Images are for reference only
SN74LV4051ATDRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74LV4051ATDRQ1
- JLCPCB Part #
- C2673147
- Package
- SOIC-16
- Description
- -40℃~+105℃ 14ns 18ns 22Ω 2V~5.5V 35MHz 8:1 9ns SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$0.8783
10+
$0.8606
30+
$0.8477
100+
$0.8365
Welcome back, may I help you?