
* Images are for reference only
SN74LV4051ADGVRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74LV4051ADGVRG4
- JLCPCB Part #
- C2673509
- Package
- TVSOP-16-4.4mm
- Description
- -40℃~+85℃ 1 2V~5.5V 35MHz 4ns 75Ω 8:1 TVSOP-16-4.4mm Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3394
200+
$0.1314
500+
$0.1268
1000+
$0.1245
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?