
* Images are for reference only
SN74LV393ATPWREP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74LV393ATPWREP
- JLCPCB Part #
- C2675427
- Package
- TSSOP-14
- Description
- -40℃~+105℃ 2 2V~5.5V 70MHz Asynchronous Divide-by-2 Falling Edge TSSOP-14 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2774
200+
$2.0434
500+
$1.9713
1000+
$1.9360
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?