
* Images are for reference only
SN74LV244ATPWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74LV244ATPWR
- JLCPCB Part #
- C2675688
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 16mA 16mA 2 20uA 4 4.5V~5.5V 5.9ns@5V,50pF 74LV Tri-State Unidirectional TSSOP-20 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.6634
10+
$0.5300
30+
$0.4626
100+
$0.3967
500+
$0.3566
1000+
$0.3357
Related Products
Welcome back, may I help you?