This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SN74LV14ADB

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN74LV14ADB
JLCPCB Part #
C4470548
Package
-
Description
-40℃~+125℃ 1 1.5V、2.48V、3.8V 1.75V、2.31V、3.5V 10.6ns@5V,50pF 12mA 12mA 20uA 2V~5.5V 400mV、440mV、550mV 6 74LV 750mV、990mV、1.5V - Inverters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1034
1000+ $0.0400
2500+ $0.0387
5000+ $0.0379

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons